
SN74AC74DR | |
|---|---|
DigiKey Part Number | 296-1063-2-ND - Tape & Reel (TR) 296-1063-1-ND - Cut Tape (CT) 296-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74DR Models |
Category | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC74DR2G | onsemi | 2,674 | MC74AC74DR2GOSCT-ND | ¥31.68000 | Direct |
| MC74AC74DG | onsemi | 42 | MC74AC74DGOS-ND | ¥33.05564 | Similar |
| NLV74AC74DR2G | onsemi | 2,500 | 488-NLV74AC74DR2GCT-ND | ¥19.37971 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79644 | ¥4,491.10 |
| 5,000 | ¥1.74525 | ¥8,726.25 |
| 7,500 | ¥1.71960 | ¥12,897.00 |
| 12,500 | ¥1.69119 | ¥21,139.88 |
| 17,500 | ¥1.67459 | ¥29,305.33 |
| 25,000 | ¥1.65863 | ¥41,465.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥2.87400 | ¥28.74 |
| 25 | ¥2.56040 | ¥64.01 |
| 100 | ¥2.22210 | ¥222.21 |
| 250 | ¥2.05952 | ¥514.88 |
| 500 | ¥1.96192 | ¥980.96 |
| 1,000 | ¥1.89030 | ¥1,890.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.36520 | ¥59.13 |
| 100 | ¥2.05260 | ¥205.26 |
| 250 | ¥1.90244 | ¥475.61 |
| 500 | ¥1.81228 | ¥906.14 |
| 1,000 | ¥1.74613 | ¥1,746.13 |





