Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |