NLAS7222AMTR2G | ||
---|---|---|
DigiKey Part Number | NLAS7222AMTR2GOSTR-ND - Tape & Reel (TR) NLAS7222AMTR2GOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NLAS7222AMTR2G | |
Description | IC USB SWITCH DPDT 10WQFN | |
Customer Reference | ||
Detailed Description | USB Switch IC 1 Channel 10-WQFN (1.4x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLAS7222AMTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 700MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥8.00000 | ¥80.00 |
25 | ¥7.59320 | ¥189.83 |
100 | ¥5.83070 | ¥583.07 |
250 | ¥5.15300 | ¥1,288.25 |
500 | ¥4.88180 | ¥2,440.90 |