NL7SZ18MUR2G | ||
---|---|---|
DigiKey Part Number | 488-NL7SZ18MUR2GTR-ND - Tape & Reel (TR) 488-NL7SZ18MUR2GCT-ND - Cut Tape (CT) 488-NL7SZ18MUR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NL7SZ18MUR2G | |
Description | NSEBTHAI MUX TRI STATE | |
Customer Reference | ||
Detailed Description | Demultiplexer 1 x 1:2 6-UDFN (1.2x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NL7SZ18MUR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.86100 | ¥108.61 |
25 | ¥10.30760 | ¥257.69 |
100 | ¥7.91460 | ¥791.46 |
250 | ¥6.99468 | ¥1,748.67 |
500 | ¥6.62658 | ¥3,313.29 |
1,000 | ¥5.15399 | ¥5,153.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.89627 | ¥14,688.81 |
6,000 | ¥4.71219 | ¥28,273.14 |
15,000 | ¥4.56493 | ¥68,473.95 |