
NL27WZ08USG | |
|---|---|
DigiKey Part Number | NL27WZ08USGOSTR-ND - Tape & Reel (TR) NL27WZ08USGOSCT-ND - Cut Tape (CT) NL27WZ08USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ08USG |
Description | IC GATE AND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ08USG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ08K8X | onsemi | 911 | NC7WZ08K8XCT-ND | ¥2.48000 | Similar |
| 74AHC2G08DC,125 | Nexperia USA Inc. | 3,000 | 1727-6768-1-ND | ¥3.31000 | Direct |
| SN74LVC2G08DCUT | Texas Instruments | 591 | 296-26615-1-ND | ¥9.18000 | Direct |
| SN74LVC2G08DCTR | Texas Instruments | 18,170 | 296-13263-1-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.15760 | ¥28.94 |
| 100 | ¥0.98830 | ¥98.83 |
| 250 | ¥0.90836 | ¥227.09 |
| 500 | ¥0.86024 | ¥430.12 |
| 1,000 | ¥0.82047 | ¥820.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77134 | ¥2,314.02 |
| 6,000 | ¥0.74731 | ¥4,483.86 |










