NOR Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ02USG

DigiKey Part Number
NL27WZ02USGOSTR-ND - Tape & Reel (TR)
NL27WZ02USGOSCT-ND - Cut Tape (CT)
NL27WZ02USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ02USG
Description
IC GATE NOR 2CH 2-INP US8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ02USG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
US8
Number of Circuits
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G02DC,125Nexperia USA Inc.13,4181727-8427-1-ND¥4.05000Direct
74LVC2G02DC-Q100HNexperia USA Inc.3,0001727-74LVC2G02DC-Q100HCT-ND¥4.71000Direct
SN74LVC2G02DCUTTexas Instruments20,258296-SN74LVC2G02DCUTCT-ND¥9.26000Direct
In-Stock: 10,732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.30700¥13.07
25¥1.15120¥28.78
100¥0.98410¥98.41
250¥0.90440¥226.10
500¥0.85628¥428.14
1,000¥0.81674¥816.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76779¥2,303.37
6,000¥0.74386¥4,463.16
Manufacturers Standard Package