
SN74LVC2G02DCUR | |
|---|---|
DigiKey Part Number | 296-13260-2-ND - Tape & Reel (TR) 296-13260-1-ND - Cut Tape (CT) 296-13260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G02DCUR |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G02DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G02DC,125 | Nexperia USA Inc. | 13,418 | 1727-8427-1-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40700 | ¥24.07 |
| 25 | ¥2.14360 | ¥53.59 |
| 100 | ¥1.85660 | ¥185.66 |
| 250 | ¥1.71948 | ¥429.87 |
| 500 | ¥1.63664 | ¥818.32 |
| 1,000 | ¥1.56898 | ¥1,568.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48695 | ¥4,460.85 |







