NL17SZ07XV5T2G-L22087 | ||
---|---|---|
DigiKey Part Number | 488-NL17SZ07XV5T2G-L22087TR-ND - Tape & Reel (TR) 488-NL17SZ07XV5T2G-L22087CT-ND - Cut Tape (CT) 488-NL17SZ07XV5T2G-L22087DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NL17SZ07XV5T2G-L22087 | |
Description | IC BUFFER NON-INVERT 5.5V SOT553 | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-553 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44800 | ¥24.48 |
25 | ¥2.04680 | ¥51.17 |
100 | ¥1.13730 | ¥113.73 |
250 | ¥1.00100 | ¥250.25 |
500 | ¥0.85308 | ¥426.54 |
1,000 | ¥0.58014 | ¥580.14 |