Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ06DFT2G

DigiKey Part Number
NL17SZ06DFT2GOSTR-ND - Tape & Reel (TR)
NL17SZ06DFT2GOSCT-ND - Cut Tape (CT)
NL17SZ06DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ06DFT2G
Description
IC INVERTER 1CH 1-INP SC88A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ06DFT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ06DFT2G-Qonsemi2,001488-NL17SZ06DFT2G-QCT-ND¥0.83000MFR Recommended
74LVC1G06GW,125Nexperia USA Inc.16,9951727-6064-1-ND¥0.83000Direct
SN74LVC1G06DCKTTexas Instruments4,329296-32290-1-ND¥7.03000Direct
SN74LVC1G06MDCKREPTexas Instruments4,387296-22342-1-ND¥15.88000Direct
74LVC1G06GV,125Nexperia USA Inc.11,7901727-6063-1-ND¥0.91000Similar
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.39700¥3.97
25¥0.34400¥8.60
100¥0.28610¥28.61
250¥0.25868¥64.67
500¥0.24214¥121.07
1,000¥0.22858¥228.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21182¥635.46
6,000¥0.20361¥1,221.66
Manufacturers Standard Package