
NJVMJD350T4G | |
|---|---|
DigiKey Part Number | NJVMJD350T4GOSTR-ND - Tape & Reel (TR) NJVMJD350T4GOSCT-ND - Cut Tape (CT) NJVMJD350T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD350T4G |
Description | TRANS PNP 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD350T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.78100 | ¥57.81 |
| 100 | ¥3.78270 | ¥378.27 |
| 500 | ¥2.92146 | ¥1,460.73 |
| 1,000 | ¥2.64417 | ¥2,644.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.21113 | ¥5,527.82 |
| 5,000 | ¥2.03596 | ¥10,179.80 |

