
MJD350T4G | |
|---|---|
DigiKey Part Number | MJD350T4GOSTR-ND - Tape & Reel (TR) MJD350T4GOSCT-ND - Cut Tape (CT) MJD350T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD350T4G |
Description | TRANS PNP 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package DPAK |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJD350T4G | onsemi | 23 | NJVMJD350T4GOSCT-ND | ¥9.26000 | Direct |
| MJD350-13 | Diodes Incorporated | 13,763 | 31-MJD350-13CT-ND | ¥7.77000 | Direct |
| MJD350T4 | STMicroelectronics | 6,815 | 497-3137-1-ND | ¥9.84000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.55800 | ¥65.58 |
| 100 | ¥4.31110 | ¥431.11 |
| 500 | ¥3.34736 | ¥1,673.68 |
| 1,000 | ¥3.03683 | ¥3,036.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.54772 | ¥6,369.30 |
| 5,000 | ¥2.35166 | ¥11,758.30 |



