Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount TO-252-3
TO-252-3

MJD350-13

DigiKey Part Number
31-MJD350-13TR-ND - Tape & Reel (TR)
31-MJD350-13CT-ND - Cut Tape (CT)
31-MJD350-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD350-13
Description
TRANS PNP 300V 0.5A TO-252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Mfr
Power - Max
15 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector (Ic) (Max)
500 mA
Supplier Device Package
TO-252-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥4.82100¥48.21
100¥3.12770¥312.77
500¥2.39796¥1,198.98
1,000¥2.16293¥2,162.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.90825¥4,770.62
5,000¥1.75073¥8,753.65
7,500¥1.67046¥12,528.45
12,500¥1.58029¥19,753.62
17,500¥1.52689¥26,720.58
25,000¥1.47499¥36,874.75
Manufacturers Standard Package