Similar
Similar
Similar

NGTB40N65IHL2WG | |
|---|---|
DigiKey Part Number | NGTB40N65IHL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB40N65IHL2WG |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 300 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB40N65IHL2WG Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 135 nC |
Packaging Tube | Td (on/off) @ 25°C -/140ns |
Part Status Obsolete | Test Condition 400V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 465 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 300 W | Base Product Number |
Switching Energy 360µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGHL40T65MQD | onsemi | 582 | 488-FGHL40T65MQD-ND | ¥42.76000 | Similar |
| IXYH40N65C3 | IXYS | 0 | IXYH40N65C3-ND | ¥33.48247 | Similar |
| IXYH40N65C3H1 | IXYS | 0 | IXYH40N65C3H1-ND | ¥65.67480 | Similar |






