IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3
TO-247-3

FGHL40T65MQD

DigiKey Part Number
488-FGHL40T65MQD-ND
Manufacturer
Manufacturer Product Number
FGHL40T65MQD
Description
IGBT TRENCH FS 650V 80A TO-247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
86 nC
Packaging
Tube
Td (on/off) @ 25°C
22ns/109ns
Part Status
Active
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
33 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Supplier Device Package
TO-247-3
Power - Max
238 W
Base Product Number
Switching Energy
860µJ (on), 520µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 582
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.76000¥42.76
10¥28.44900¥284.49
450¥17.03069¥7,663.81
900¥15.88693¥14,298.24
1,350¥15.85150¥21,399.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.