Similar
Similar
Similar

NGTB35N65FL2WG | |
|---|---|
DigiKey Part Number | NGTB35N65FL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB35N65FL2WG |
Description | IGBT TRENCH FS 650V 70A TO-247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 70 A 300 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB35N65FL2WG Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 125 nC |
Packaging Tube | Td (on/off) @ 25°C 72ns/132ns |
Part Status Active | Test Condition 400V, 35A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 68 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 70 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 35A | Supplier Device Package TO-247-3 |
Power - Max 300 W | Base Product Number |
Switching Energy 840µJ (on), 280µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH30N65B4 | IXYS | 15 | IXXH30N65B4-ND | ¥71.54000 | Similar |
| IXYH40N65C3 | IXYS | 0 | IXYH40N65C3-ND | ¥33.48247 | Similar |
| IXYH40N65C3H1 | IXYS | 0 | IXYH40N65C3H1-ND | ¥65.67480 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.75000 | ¥54.75 |
| 30 | ¥31.27700 | ¥938.31 |
| 120 | ¥26.12283 | ¥3,134.74 |
| 510 | ¥22.34439 | ¥11,395.64 |
| 1,020 | ¥22.02819 | ¥22,468.75 |







