IGBT PT 650 V 65 A 230 W Through Hole TO-247AD (IXXH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH30N65B4

DigiKey Part Number
IXXH30N65B4-ND
Manufacturer
Manufacturer Product Number
IXXH30N65B4
Description
IGBT PT 650V 65A TO-247AD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 65 A 230 W Through Hole TO-247AD (IXXH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.55mJ (on), 480µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
52 nC
Packaging
Tube
Td (on/off) @ 25°C
32ns/170ns
Part Status
Active
Test Condition
400V, 30A, 15Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
65 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
146 A
Supplier Device Package
TO-247AD (IXXH)
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Base Product Number
Power - Max
230 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40T65SHDF-F155onsemi784FGH40T65SHDF-F155-ND¥39.94000Similar
IGW40N65F5FKSA1Infineon Technologies130IGW40N65F5FKSA1-ND¥40.27000Similar
IGW40N65H5FKSA1Infineon Technologies187IGW40N65H5FKSA1-ND¥49.45000Similar
IGW50N65F5FKSA1Infineon Technologies240IGW50N65F5FKSA1-ND¥46.48000Similar
NGTB40N65FL2WGonsemi10NGTB40N65FL2WGOS-ND¥59.96000Similar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.54000¥71.54
30¥41.60367¥1,248.11
120¥35.02825¥4,203.39
510¥30.21029¥15,407.25
1,020¥29.10730¥29,689.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.