NDT014 | |
---|---|
DigiKey Part Number | NDT014TR-ND - Tape & Reel (TR) NDT014CT-ND - Cut Tape (CT) NDT014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT014 |
Description | MOSFET N-CH 60V 2.7A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.64200 | ¥66.42 |
100 | ¥5.16320 | ¥516.32 |
500 | ¥4.37620 | ¥2,188.10 |
1,000 | ¥3.56489 | ¥3,564.89 |
2,000 | ¥3.35595 | ¥6,711.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.35595 | ¥13,423.80 |
8,000 | ¥3.19615 | ¥25,569.20 |
12,000 | ¥3.04863 | ¥36,583.56 |