NCV8623MN-50R2G | ||
---|---|---|
DigiKey Part Number | 488-NCV8623MN-50R2GTR-ND - Tape & Reel (TR) 488-NCV8623MN-50R2GCT-ND - Cut Tape (CT) 488-NCV8623MN-50R2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8623MN-50R2G | |
Description | IC REG LINEAR 5V 150MA 6DFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8623MN-50R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥4.67600 | ¥467.60 |
250 | ¥3.97988 | ¥994.97 |
500 | ¥3.78090 | ¥1,890.45 |
1,000 | ¥2.88542 | ¥2,885.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68643 | ¥8,059.29 |
6,000 | ¥2.58693 | ¥15,521.58 |
15,000 | ¥2.48743 | ¥37,311.45 |
30,000 | ¥2.46280 | ¥73,884.00 |