NCV8161AMX180TBG | ||
---|---|---|
DigiKey Part Number | NCV8161AMX180TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX180TBGOSCT-ND - Cut Tape (CT) NCV8161AMX180TBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8161AMX180TBG | |
Description | IC REG LINEAR 1.8V 450MA 4XDFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62520 | ¥90.63 |
100 | ¥2.69270 | ¥269.27 |
250 | ¥2.27824 | ¥569.56 |
500 | ¥2.17482 | ¥1,087.41 |
1,000 | ¥1.60517 | ¥1,605.17 |
2,500 | ¥1.50162 | ¥3,754.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39807 | ¥6,990.35 |
10,000 | ¥1.32557 | ¥13,255.70 |
25,000 | ¥1.29450 | ¥32,362.50 |
50,000 | ¥1.28168 | ¥64,084.00 |