NCV8114BSN180T1G | |
---|---|
DigiKey Part Number | 488-NCV8114BSN180T1GTR-ND - Tape & Reel (TR) 488-NCV8114BSN180T1GCT-ND - Cut Tape (CT) 488-NCV8114BSN180T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114BSN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8114BSN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.71240 | ¥67.81 |
100 | ¥1.48020 | ¥148.02 |
250 | ¥1.43080 | ¥357.70 |
500 | ¥1.28272 | ¥641.36 |
1,000 | ¥0.98674 | ¥986.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88806 | ¥2,664.18 |
6,000 | ¥0.83874 | ¥5,032.44 |
15,000 | ¥0.76473 | ¥11,470.95 |
30,000 | ¥0.71539 | ¥21,461.70 |
75,000 | ¥0.64138 | ¥48,103.50 |