NCV5661MN15T2G | |
---|---|
DigiKey Part Number | 488-NCV5661MN15T2GTR-ND - Tape & Reel (TR) 488-NCV5661MN15T2GCT-ND - Cut Tape (CT) 488-NCV5661MN15T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661MN15T2G |
Description | IC REG LINEAR 1.5V 1A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661MN15T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.53500 | ¥115.35 |
25 | ¥10.94880 | ¥273.72 |
100 | ¥8.40610 | ¥840.61 |
250 | ¥7.42828 | ¥1,857.07 |
500 | ¥7.03734 | ¥3,518.67 |
1,000 | ¥5.47352 | ¥5,473.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.19986 | ¥15,599.58 |
6,000 | ¥5.00437 | ¥30,026.22 |
15,000 | ¥4.84799 | ¥72,719.85 |