
NCV33274ADR2G | |
|---|---|
DigiKey Part Number | NCV33274ADR2GOSTR-ND - Tape & Reel (TR) NCV33274ADR2GOSCT-ND - Cut Tape (CT) NCV33274ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33274ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33274ADR2G Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 24 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 300 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
Current - Supply 2.15mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | ¥2,415.00000 | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | ¥2,415.00000 | Similar |
| BA3474F-E2 | Rohm Semiconductor | 2,465 | BA3474F-E2CT-ND | ¥424.00000 | Similar |
| LM124DT | STMicroelectronics | 36,486 | 497-15610-1-ND | ¥314.00000 | Similar |
| LM224ADT | STMicroelectronics | 23,826 | 497-1545-1-ND | ¥60.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.98100 | ¥79.81 |
| 25 | ¥7.23120 | ¥180.78 |
| 100 | ¥6.40100 | ¥640.10 |
| 250 | ¥6.00600 | ¥1,501.50 |
| 500 | ¥5.76766 | ¥2,883.83 |
| 1,000 | ¥5.67363 | ¥5,673.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.20818 | ¥13,020.45 |
| 5,000 | ¥5.08704 | ¥25,435.20 |

