NCV33269DTRK5.0G | |
---|---|
DigiKey Part Number | NCV33269DTRK5.0GOSTR-ND - Tape & Reel (TR) NCV33269DTRK5.0GOSCT-ND - Cut Tape (CT) NCV33269DTRK5.0GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33269DTRK5.0G |
Description | IC REG LINEAR 5V 800MA DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV33269DTRK5.0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88320 | ¥122.08 |
100 | ¥3.70270 | ¥370.27 |
250 | ¥3.15096 | ¥787.74 |
500 | ¥2.99332 | ¥1,496.66 |
1,000 | ¥2.28448 | ¥2,284.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12688 | ¥5,317.20 |
5,000 | ¥2.04812 | ¥10,240.60 |
12,500 | ¥1.96935 | ¥24,616.88 |
25,000 | ¥1.94985 | ¥48,746.25 |