
NCV33172DR2G | |
|---|---|
DigiKey Part Number | NCV33172DR2GOSTR-ND - Tape & Reel (TR) NCV33172DR2GOSCT-ND - Cut Tape (CT) NCV33172DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33172DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33172DR2G Models |
Category | Current - Supply 180µA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| LM258AWDT | STMicroelectronics | 911 | 497-16267-1-ND | ¥9.01000 | Similar |
| LM258WDT | STMicroelectronics | 4,663 | 497-12001-1-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.77000 | ¥27.70 |
| 25 | ¥2.47120 | ¥61.78 |
| 100 | ¥2.14360 | ¥214.36 |
| 250 | ¥1.98776 | ¥496.94 |
| 500 | ¥1.89366 | ¥946.83 |
| 1,000 | ¥1.81617 | ¥1,816.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.68387 | ¥4,209.68 |
| 5,000 | ¥1.63599 | ¥8,179.95 |


