Direct
Similar



NCV317BTG | |
|---|---|
DigiKey Part Number | NCV317BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV317BTG |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NCV317BTG Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 80dB ~ 65dB (120Hz) |
Packaging Tube | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-220 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317KCS | Texas Instruments | 6,023 | 296-13869-5-ND | ¥1.22000 | Direct |
| LM317KCSE3 | Texas Instruments | 995 | 296-21576-5-ND | ¥1.22000 | Direct |
| LM317T | STMicroelectronics | 0 | 497-1575-5-ND | ¥1.04000 | Direct |
| LM317T-BP | MCC (Micro Commercial Components) | 0 | 353-LM317T-BP-ND | ¥0.80059 | Direct |
| LM317AT/NOPB | Texas Instruments | 8,513 | LM317AT/NOPB-ND | ¥2.65000 | Similar |






