Parametric Equivalent




LM317KCT | |
|---|---|
DigiKey Part Number | 296-35739-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317KCT |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317KCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317KCS | Texas Instruments | 6,230 | 296-13869-5-ND | ¥10.92000 | Parametric Equivalent |
| LM317KCSE3 | Texas Instruments | 999 | 296-21576-5-ND | ¥10.09000 | Parametric Equivalent |
| LM317BTG | onsemi | 20,640 | LM317BTGOS-ND | ¥6.04000 | Similar |
| LM317TG | onsemi | 48,358 | LM317TGOS-ND | ¥6.37000 | Similar |



