


NCV303LSN29T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN29T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN29T1GCT-ND - Cut Tape (CT) 488-NCV303LSN29T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN29T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN29T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 2.9V | Supplier Device Package 5-TSOP |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.83280 | ¥45.82 |
| 100 | ¥1.57960 | ¥157.96 |
| 250 | ¥1.45916 | ¥364.79 |
| 500 | ¥1.38672 | ¥693.36 |
| 1,000 | ¥1.32700 | ¥1,327.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21682 | ¥3,650.46 |
| 6,000 | ¥1.18180 | ¥7,090.80 |











