NCS5000SNT1 | |
---|---|
DigiKey Part Number | NCS5000SNT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS5000SNT1 |
Description | IC RF DETECT 100MHZ-2GHZ 6TSOP |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, DCS, PCS 100MHz ~ 2GHz SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | NCS5000SNT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 2GHz | |
RF Type | Cellular, GSM, DCS, PCS | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41105 | ¥13,233.15 |
6,000 | ¥4.19049 | ¥25,142.94 |
15,000 | ¥4.03296 | ¥60,494.40 |