NCS213RSQT2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,612
Unit Price: ¥3.31000
Datasheet
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Current Sense Amplifiers at PCIM 2018

NCS213RSQT2G

DigiKey Part Number
NCS213RSQT2GOSTR-ND - Tape & Reel (TR)
NCS213RSQT2GOSCT-ND - Cut Tape (CT)
NCS213RSQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS213RSQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS213RSQT2G Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
39 µA
Mfr
Voltage - Input Offset
5 µV
Series
Current - Supply
40µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
1V/µs
Supplier Device Package
SC-88/SC70-6/SOT-363
-3db Bandwidth
90 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXCT213ADW-7Diodes Incorporated2,61231-ZXCT213ADW-7CT-ND¥3.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.20100¥42.01
25¥3.77440¥94.36
100¥3.30060¥330.06
250¥3.07512¥768.78
500¥2.93916¥1,469.58
1,000¥2.82726¥2,827.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.61070¥7,832.10
6,000¥2.54502¥15,270.12
Manufacturers Standard Package