NCP81172MNTXG | ||
---|---|---|
DigiKey Part Number | NCP81172MNTXGOSTR-ND - Tape & Reel (TR) NCP81172MNTXGOSCT-ND - Cut Tape (CT) NCP81172MNTXGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP81172MNTXG | |
Description | IC REG CTRLR BUCK PSI 24QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down PSI DC-DC Controller IC 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP81172MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 200kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | PSI | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥9.66600 | ¥96.66 |
25 | ¥9.17680 | ¥229.42 |
100 | ¥7.04780 | ¥704.78 |
250 | ¥6.22812 | ¥1,557.03 |
500 | ¥5.90016 | ¥2,950.08 |
1,000 | ¥4.58905 | ¥4,589.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.35959 | ¥17,438.36 |
8,000 | ¥4.19570 | ¥33,565.60 |
12,000 | ¥4.06458 | ¥48,774.96 |