NCP730ASN250T1G | ||
---|---|---|
DigiKey Part Number | 488-NCP730ASN250T1GTR-ND - Tape & Reel (TR) 488-NCP730ASN250T1GCT-ND - Cut Tape (CT) 488-NCP730ASN250T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP730ASN250T1G | |
Description | IC REG LINEAR 2.5V 150MA 5TSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥6.34400 | ¥158.60 |
100 | ¥4.87220 | ¥487.22 |
250 | ¥4.30564 | ¥1,076.41 |
500 | ¥4.07890 | ¥2,039.45 |
1,000 | ¥3.17250 | ¥3,172.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01384 | ¥9,041.52 |
6,000 | ¥2.90054 | ¥17,403.24 |
15,000 | ¥2.80990 | ¥42,148.50 |