
NCP51313ADR2G | |
|---|---|
DigiKey Part Number | 488-NCP51313ADR2GTR-ND - Tape & Reel (TR) 488-NCP51313ADR2GCT-ND - Cut Tape (CT) 488-NCP51313ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51313ADR2G |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.3V, 1V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 2A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 110 V |
Driven Configuration High-Side | Rise / Fall Time (Typ) 11ns, 10ns |
Channel Type Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 8V ~ 19V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.35100 | ¥53.51 |
| 25 | ¥4.82320 | ¥120.58 |
| 100 | ¥4.24000 | ¥424.00 |
| 250 | ¥3.96232 | ¥990.58 |
| 500 | ¥3.79510 | ¥1,897.55 |
| 1,000 | ¥3.78328 | ¥3,783.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.51180 | ¥8,779.50 |
| 5,000 | ¥3.42411 | ¥17,120.55 |



