
IRS2117STRPBF | |
|---|---|
DigiKey Part Number | IRS2117STRPBFTR-ND - Tape & Reel (TR) IRS2117STRPBFCT-ND - Cut Tape (CT) IRS2117STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2117STRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2117STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.12000 | ¥61.20 |
| 25 | ¥5.50800 | ¥137.70 |
| 100 | ¥4.83790 | ¥483.79 |
| 250 | ¥4.51808 | ¥1,129.52 |
| 500 | ¥4.32520 | ¥2,162.60 |
| 1,000 | ¥4.16667 | ¥4,166.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.99917 | ¥9,997.92 |
| 5,000 | ¥3.89824 | ¥19,491.20 |
| 7,500 | ¥3.84770 | ¥28,857.75 |
| 12,500 | ¥3.79171 | ¥47,396.38 |
| 17,500 | ¥3.75898 | ¥65,782.15 |


