Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)

NCP45520IMNTWG-H

DigiKey Part Number
NCP45520IMNTWG-HOSTR-ND - Tape & Reel (TR)
NCP45520IMNTWG-HOSCT-ND - Cut Tape (CT)
NCP45520IMNTWG-HOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP45520IMNTWG-H
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45520IMNTWG-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
10.5A
Series
Rds On (Typ)
12.8mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-DFN (2x2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.5V ~ 13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,991
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥8.21200¥82.12
25¥7.44280¥186.07
100¥6.59280¥659.28
250¥6.18728¥1,546.82
500¥5.94316¥2,971.58
1,000¥5.85334¥5,853.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.33365¥16,000.95
6,000¥5.21561¥31,293.66
Manufacturers Standard Package