NCP160AMX1825TBG | |
---|---|
DigiKey Part Number | 488-NCP160AMX1825TBGTR-ND - Tape & Reel (TR) 488-NCP160AMX1825TBGCT-ND - Cut Tape (CT) 488-NCP160AMX1825TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX1825TBG |
Description | IC REG LINEAR 1.825V 250MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX1825TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.825V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.66000 | ¥66.50 |
100 | ¥1.97680 | ¥197.68 |
250 | ¥1.67272 | ¥418.18 |
500 | ¥1.59672 | ¥798.36 |
1,000 | ¥1.17853 | ¥1,178.53 |
2,500 | ¥1.10248 | ¥2,756.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02643 | ¥5,132.15 |
10,000 | ¥0.97322 | ¥9,732.20 |
25,000 | ¥0.95041 | ¥23,760.25 |
50,000 | ¥0.94100 | ¥47,050.00 |