


NCP1117ST33T3G | |
|---|---|
DigiKey Part Number | NCP1117ST33T3GOSTR-ND - Tape & Reel (TR) NCP1117ST33T3GOSCT-ND - Cut Tape (CT) NCP1117ST33T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117ST33T3G |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ST33T3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI1117-3.3H | Diotec Semiconductor | 14,626 | 4878-LDI1117-3.3HCT-ND | ¥14.91000 | Similar |
| LM1117MP-3.3/NOPB | Texas Instruments | 26,528 | LM1117MP-3.3/NOPBCT-ND | ¥135.12000 | Similar |
| REG1117-3.3 | Texas Instruments | 633 | REG1117-3.3-ND | ¥266.51000 | Similar |
| SPX1117M3-L-3-3/TR | MaxLinear, Inc. | 28,462 | 1016-1848-1-ND | ¥24.23000 | Similar |
| TLV1117-33CDCY | Texas Instruments | 6,105 | 296-26776-5-ND | ¥86.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.10960 | ¥77.74 |
| 100 | ¥2.71090 | ¥271.09 |
| 250 | ¥2.52004 | ¥630.01 |
| 500 | ¥2.40524 | ¥1,202.62 |
| 1,000 | ¥2.31055 | ¥2,310.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.10540 | ¥8,421.60 |
| 8,000 | ¥2.05416 | ¥16,433.28 |











