Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 6 W | |
Voltage - Output | 12V | |
Current - Output | 500mA | |
Voltage - Input | 50 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP1072 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥513.08333 | ¥1,539.25 |