Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ125K8X

DigiKey Part Number
NC7WZ125K8XTR-ND - Tape & Reel (TR)
NC7WZ125K8XCT-ND - Cut Tape (CT)
NC7WZ125K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ125K8X
Description
IC BUFF 1.65V US8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ125K8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.77800¥17.78
25¥1.57480¥39.37
100¥1.35550¥135.55
250¥1.25076¥312.69
500¥1.18740¥593.70
1,000¥1.13531¥1,135.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07091¥3,212.73
6,000¥1.03939¥6,236.34
Manufacturers Standard Package