Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4046AM

DigiKey Part Number
296-9275-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT4046AM
Description
IC PHASE LOCK LOOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4046AM Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:4
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
38MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Surface Mount
PLL
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Input
CMOS
Supplier Device Package
16-SOIC
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.19500¥71.95
40¥6.21500¥248.60
120¥5.66767¥680.12
280¥5.34743¥1,497.28
520¥5.15698¥2,681.63
1,000¥4.98879¥4,988.79
2,520¥4.79804¥12,091.06
5,000¥4.68540¥23,427.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.