
NC7SZ57P6X | |
|---|---|
DigiKey Part Number | NC7SZ57P6XTR-ND - Tape & Reel (TR) NC7SZ57P6XCT-ND - Cut Tape (CT) NC7SZ57P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ57P6X |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ57P6X Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-88 (SC-70-6) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.55400 | ¥5.54 |
| 25 | ¥0.48640 | ¥12.16 |
| 100 | ¥0.40850 | ¥40.85 |
| 250 | ¥0.37116 | ¥92.79 |
| 500 | ¥0.34882 | ¥174.41 |
| 1,000 | ¥0.33030 | ¥330.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30740 | ¥922.20 |
| 6,000 | ¥0.29620 | ¥1,777.20 |









