NC7SZ18FHX | ||
---|---|---|
DigiKey Part Number | NC7SZ18FHXTR-ND - Tape & Reel (TR) NC7SZ18FHXCT-ND - Cut Tape (CT) NC7SZ18FHXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7SZ18FHX | |
Description | IC DEMUX 1 X 1:2 6MICROPAK2 | |
Customer Reference | ||
Detailed Description | Demultiplexer 1 x 1:2 6-MicroPak2™ | |
Datasheet | Datasheet | |
EDA/CAD Models | NC7SZ18FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67640 | ¥66.91 |
100 | ¥1.80440 | ¥180.44 |
250 | ¥1.49312 | ¥373.28 |
500 | ¥1.36866 | ¥684.33 |
1,000 | ¥1.02650 | ¥1,026.50 |
2,500 | ¥0.96427 | ¥2,410.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90206 | ¥4,510.30 |
10,000 | ¥0.82740 | ¥8,274.00 |
25,000 | ¥0.79630 | ¥19,907.50 |
50,000 | ¥0.77763 | ¥38,881.50 |