NC7SZ157L6X | ||
---|---|---|
DigiKey Part Number | NC7SZ157L6XFSTR-ND - Tape & Reel (TR) NC7SZ157L6XFSCT-ND - Cut Tape (CT) NC7SZ157L6XFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7SZ157L6X | |
Description | IC MULTIPLEXER 1 X 2:1 6MICROPAK | |
Customer Reference | ||
Detailed Description | Multiplexer 1 x 2:1 6-MicroPak | |
Datasheet | Datasheet | |
EDA/CAD Models | NC7SZ157L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73579 | ¥3,678.95 |
10,000 | ¥0.67489 | ¥6,748.90 |
25,000 | ¥0.64952 | ¥16,238.00 |
50,000 | ¥0.63430 | ¥31,715.00 |
125,000 | ¥0.62802 | ¥78,502.50 |