NB6L11SMNR2G | |
---|---|
DigiKey Part Number | 488-NB6L11SMNR2GTR-ND - Tape & Reel (TR) 488-NB6L11SMNR2GCT-ND - Cut Tape (CT) 488-NB6L11SMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L11SMNR2G |
Description | IC CLK BUFFER 1:2 2GHZ 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L11SMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥88.79000 | ¥887.90 |
25 | ¥84.65680 | ¥2,116.42 |
100 | ¥73.50790 | ¥7,350.79 |
250 | ¥70.20396 | ¥17,550.99 |
500 | ¥64.00960 | ¥32,004.80 |
1,000 | ¥55.75031 | ¥55,750.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥53.68547 | ¥161,056.41 |