Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Multiplier | |
Embedded | No | |
Utilized IC / Part | NB3N502 | |
Primary Attributes | Switch Controlled Multiplier | |
Supplied Contents | Board(s) | |
Secondary Attributes | SMA Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,125.04000 | ¥2,125.04 |