
NB3N3020DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N3020DTR2GTR-ND - Tape & Reel (TR) 488-NB3N3020DTR2GCT-ND - Cut Tape (CT) 488-NB3N3020DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N3020DTR2G |
Description | IC CLOCK MULTIPLIER 16TSSOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier IC 210MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N3020DTR2G Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer onsemi | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 210MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock Multiplier | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS, LVPECL, LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.51000 | ¥85.51 |
| 10 | ¥66.70600 | ¥667.06 |
| 25 | ¥62.00200 | ¥1,550.05 |
| 100 | ¥56.83390 | ¥5,683.39 |
| 250 | ¥55.45232 | ¥13,863.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.43621 | ¥121,090.53 |






