PLL Clock Synthesizer IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCEL913PWR

DigiKey Part Number
296-47318-2-ND - Tape & Reel (TR)
296-47318-1-ND - Cut Tape (CT)
296-47318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCEL913PWR
Description
IC PLL CLOCK SYNTHESIZER 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Clock Synthesizer IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCEL913PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:3
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
230MHz
Part Status
Active
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 1.9V
Type
PLL Clock Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
14-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥27.41500¥274.15
25¥25.21680¥630.42
100¥22.80370¥2,280.37
250¥21.65252¥5,413.13
500¥21.38372¥10,691.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.91721¥39,834.42
4,000¥19.53034¥78,121.36
Manufacturers Standard Package