
N25S830HAS22I | |
|---|---|
DigiKey Part Number | 766-1043-ND |
Manufacturer | |
Manufacturer Product Number | N25S830HAS22I |
Description | IC SRAM 256KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAS22I Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23K256-I/SN | Microchip Technology | 3,340 | 23K256-I/SN-ND | ¥12.44000 | Direct |
| 23K256T-I/SN | Microchip Technology | 4,305 | 23K256T-I/SNCT-ND | ¥13.52000 | Direct |
| 23K256-E/SN | Microchip Technology | 152 | 23K256-E/SN-ND | ¥12.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.10000 | ¥17.10 |
| 10 | ¥15.95400 | ¥159.54 |
| 25 | ¥15.49560 | ¥387.39 |
| 50 | ¥15.14640 | ¥757.32 |
| 100 | ¥14.79730 | ¥1,479.73 |
| 300 | ¥14.24487 | ¥4,273.46 |
| 500 | ¥13.98900 | ¥6,994.50 |
| 1,000 | ¥13.64459 | ¥13,644.59 |
| 5,000 | ¥12.86161 | ¥64,308.05 |











