
23K256-E/SN | |
|---|---|
DigiKey Part Number | 23K256-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23K256-E/SN |
Description | IC SRAM 256KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23K256-E/SN Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.89000 | ¥12.89 |

