N24RF64DTPT3G | ||
---|---|---|
DigiKey Part Number | N24RF64DTPT3GOSTR-ND - Tape & Reel (TR) N24RF64DTPT3GOSCT-ND - Cut Tape (CT) N24RF64DTPT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | N24RF64DTPT3G | |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | N24RF64DTPT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.35200 | ¥103.52 |
25 | ¥9.34880 | ¥233.72 |
100 | ¥8.18060 | ¥818.06 |
250 | ¥7.17892 | ¥1,794.73 |
500 | ¥6.34402 | ¥3,172.01 |
1,000 | ¥5.00844 | ¥5,008.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67454 | ¥14,023.62 |
6,000 | ¥4.44082 | ¥26,644.92 |
15,000 | ¥4.25718 | ¥63,857.70 |