MUN5313DW1T1G | ||
---|---|---|
DigiKey Part Number | MUN5313DW1T1GOSTR-ND - Tape & Reel (TR) MUN5313DW1T1GOSCT-ND - Cut Tape (CT) MUN5313DW1T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN5313DW1T1G | |
Description | TRANS PREBIAS 1NPN 1PNP 50V SC88 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥0.68220 | ¥68.22 |
500 | ¥0.56908 | ¥284.54 |
1,000 | ¥0.39536 | ¥395.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34266 | ¥1,027.98 |
6,000 | ¥0.31785 | ¥1,907.10 |
9,000 | ¥0.26358 | ¥2,372.22 |
30,000 | ¥0.25893 | ¥7,767.90 |
75,000 | ¥0.23258 | ¥17,443.50 |
150,000 | ¥0.20156 | ¥30,234.00 |